M83723/76A18319 L/C

Heilind Number:EDA346-036-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-258

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row configuration and 36 positions, they ensure optimal signal transmission in demanding applications. The Copper Alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various environments. Whether for commercial or industrial use, trust in our Card Edge Connectors to deliver dependable performance.