M83723/76A1831N L/C

Heilind Number:EDA346-036-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-802

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connectors, designed for seamless connectivity in electronic systems. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer both aesthetic appeal and robust performance. Featuring two rows of copper alloy contacts, each rated for 3 A, they ensure reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, while the straight mount orientation simplifies installation. With 36 positions in total, these connectors provide ample connectivity options for your project. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in our connectors to deliver efficiency and durability in every connection.