M83723/76A1831Y L/C

Heilind Number:EDA346-036-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green hue, these connectors boast a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester. The two rows of contacts, crafted from high-quality Copper Alloy, ensure reliable power delivery with a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your board. Supporting up to 36 positions, these connectors enable efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.