M83723/76A20166 L/C

Heilind Number:EDA346-036-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-804

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color, making them easily identifiable within your setup. With a 3A amperage capacity, these connectors ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and protection, even in high-temperature environments ranging from -40 to 105 °C. Featuring two rows and 36 positions, they provide ample room for multiple connections. The Copper Alloy contact material and .125-inch pitch offer optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Their straight mount orientation simplifies installation on PCBs, making them a perfect choice for various applications in the electronics industry. Trust in their quality and performance to meet your connectivity needs seamlessly.