M83723/76A20168 L/C

Heilind Number:EDA346-036-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-808

Detailed Description

Enhance connectivity in your electronic systems with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row configuration and 36 positions, they facilitate efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connections, making them a valuable component in your electronic assembly projects. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.