M83723/76A20169 L/C

Heilind Number:EDA346-036-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and reliable performance. With a dual-row configuration and 36 positions, they offer ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration for your boards. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.