M83723/76A2016N L/C

Heilind Number:EDA346-036-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 3A, you can achieve reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration into your circuit board layout. Offering 36 positions in a straight mount orientation, they are perfect for high-density applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors guarantee consistent performance in various environments. Upgrade your connectivity solutions with these high-quality components.