M83723/76A2016Y L/C

Heilind Number:EDA346-036-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-878

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for top performance, they feature a vibrant Green color and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a double row layout and 36 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The Copper Alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Engineered for ease of use, these connectors boast a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications in the electronics industry. Trust in their quality and precision for seamless board-to-board connections.