M83723/76A20256 L/C

Heilind Number:EDA346-036-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a 2-row configuration with 36 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material offers durability and reliability in various applications. Crafted with Copper Alloy contacts, they provide a secure and stable connection. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Perfect for Board to Board connections, these connectors guarantee high-speed data transmission and are a must-have for your electronic projects. Elevate your connectivity game with these premium Card Edge Connectors.