M83723/76A20259 L/C

Heilind Number:EDA346-036-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-556-204

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a current rating of 3 A, they provide efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the dual-row design with 36 positions offers ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors to streamline your PCB connections and ensure smooth, uninterrupted operation of your devices.