M83723/76A2025Y L/C

Heilind Number:EDA346-036-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-556-208

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 36 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Crafted with copper alloy contacts, they guarantee efficient power transmission with a 3A amperage rating. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, these connectors deliver uncompromising quality and functionality for your electronic projects. A must-have in any engineer's toolbox, they are part of our extensive range of board-to-board PCB connectors, meticulously engineered for seamless connectivity solutions.