M83723/76A20286 L/C

Heilind Number:EDA346-036-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-556-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant Green color, these connectors support a maximum amperage of 3A, making them ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable performance and longevity. With two rows and 36 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, they have an operational temperature range of -40 to 105°C, ensuring functionality in diverse environments. Trust in our connectors to facilitate efficient board-to-board connections seamlessly.