M83723/76A20288 L/C

Heilind Number:EDA346-036-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-556-802

Detailed Description

Enhance connectivity in your electronic setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, they ensure reliable power transmission. The two-row layout with a total of 36 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. A pitch of .125 inches and row spacing of .2 inches facilitate easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and durability.