M83723/76A2028N L/C

Heilind Number:EDA346-036-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-556-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 36 positions, these connectors offer ample room for secure connections. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various environments. Whether you're a professional or a DIY enthusiast, these connectors are a must-have for your electronic projects. Upgrade your setup and experience superior performance today.