M83723/76A20396 L/C

Heilind Number:EDA346-036-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. These connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection. With a current rating of 3 A, they provide reliable power transmission for your electronic devices. The dual-row design, with a total of 36 positions, offers versatile connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their .125-inch pitch and .2-inch row spacing, along with straight mount orientation, make them easy to install on your PCB. Elevate your connection solutions with these high-quality Card Edge Connectors.