M83723/76A20398 L/C

Heilind Number:EDA346-036-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-556-858

Detailed Description

Enhance connectivity in your PCB setups with these Card Edge Connectors. Designed for seamless integration, the connectors feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, they ensure reliable power transmission. Each connector boasts two rows of copper alloy contacts, offering a total of 36 positions with a .125-inch pitch. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our full range of PCB connectors for more connectivity solutions.