M83723/76A2039N L/C

Heilind Number:EDA346-036-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, meticulously designed for seamless integration. Featuring a vibrant green hue, they not only stand out visually but also deliver exceptional functionality. Built to withstand rigorous operational demands, these connectors boast a robust housing composed of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 36 positions, they offer ample connectivity options for your electronic setups. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a range of applications, from industrial machinery to electronic devices, these Card Edge Connectors are a must-have for any project requiring seamless PCB connections.