M83723/76A2039Y L/C

Heilind Number:EDA346-036-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors in a sleek and durable green color. Designed for seamless integration, these connectors feature a single row layout with 36 positions, allowing for efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in our connectors for seamless and secure board-to-board connections in your electronic projects.