346-036-558-103

Heilind Number:EDA346-036-558-103
Manufacturer:EDAC
Manufacturer Number:346-036-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-103

Detailed Description

Enhance connectivity in your electronic projects with these versatile Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in a range of environments. With a single row design, they offer seamless integration into your PCB layouts. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise connections. Perfect for accommodating 36 positions, these connectors support various applications. Their Right Angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105°C, they are suitable for both standard and demanding operating conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.