M83723/76A20417 L/C

Heilind Number:EDA346-036-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-104

Detailed Description

Enhance your PCB connectivity with these high-performing Card Edge Connectors. Designed for optimal efficiency, they feature a single row with 36 positions, ideal for seamless board-to-board connections. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliability in various environments. With a contact material of Copper Alloy, these connectors guarantee secure and efficient power transmission at a maximum amperage of 3A. Their .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these essential components.