M83723/76A20419 L/C

Heilind Number:EDA346-036-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-108

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 36 positions, they offer ample space for your connections. The contact material, made of Copper Alloy, guarantees efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. The right-angle mount orientation facilitates easy installation onto PCBs, while the 0.125-inch pitch and 0.2-inch row spacing provide precise alignment. Trust in these connectors to deliver high performance and longevity in your electronic projects.