| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A22126 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-036-558-201 |
M83723/76A22126 L/C
| Heilind Number: | EDA346-036-558-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A22126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage rating and Copper Alloy contact material, they offer reliable performance. The 2-row design with 36 positions and a .125-inch pitch allows for seamless integration on your boards. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity with these high-quality and dependable connectors.

