M83723/76A22127 L/C

Heilind Number:EDA346-036-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they are suitable for various electronic applications. The dual-row design with 36 positions offers ample connectivity, while the right-angle mount orientation facilitates space-saving installation. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and efficient board-to-board connections. Elevate your project with these high-quality components.