M83723/76A22128 L/C

Heilind Number:EDA346-036-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage rating and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, these connectors ensure secure and efficient board-to-board connections. Their right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Perfect for high-speed data transmission and power delivery, these connectors are a must-have for your electronic projects. Explore more in our range of PCB connectors.