M83723/76A22129 L/C

Heilind Number:EDA346-036-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-204

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation in even the most demanding environments. Offering a dual-row configuration and 36 positions, they provide ample connectivity options. The Copper Alloy contacts guarantee optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Perfect for right-angle mounting, these connectors are versatile and space-saving. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB design with these premium Card Edge Connectors.