M83723/76A2212N L/C

Heilind Number:EDA346-036-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power transmission in any application. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connections across 36 positions. Their right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Ideal for various electronic projects, these connectors are a must-have for any PCB assembly setup.