M83723/76A2212Y L/C

Heilind Number:EDA346-036-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only stand out visually but also ensure reliable performance in various environments. Featuring two rows of high-quality Copper Alloy contacts, they offer a robust amperage of 3 A, making them suitable for power and signal transmission. The .125-inch pitch and .2-inch row spacing, along with 36 positions, allow for efficient and precise connections. Their right-angle mount orientation offers flexibility in board layout, while their wide operating temperature range of -40 to 105°C guarantees stability under extreme conditions. Perfect for applications requiring secure and durable board-to-board connections, these connectors are a essential component for your electronic projects. Elevate your connectivity game with our Card Edge Connectors.