M83723/76A22196 L/C

Heilind Number:EDA346-036-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-212

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 36 positions, they provide ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Designed for seamless integration, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, perfect for compact layouts. Their right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your connectivity game with these essential components.