M83723/76A22199 L/C

Heilind Number:EDA346-036-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-603

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed in a sleek Green shade, they offer a seamless solution with a contact rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and reliability. With 36 positions and a single row layout, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the Right Angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Explore our wide range of PCB connectors to find the perfect fit for your project.