M83723/76A2219N L/C

Heilind Number:EDA346-036-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-604

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row layout with 36 positions, perfect for seamless board-to-board connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors deliver optimal performance. Their right angle mount orientation and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Upgrade your PCB connections with these high-quality connectors.