M83723/76A22326 L/C

Heilind Number:EDA346-036-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-608

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row with 36 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees reliability in any application. With a contact material of Copper Alloy, these connectors offer optimal conductivity and longevity. Operating at temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Their right-angle mount orientation and .125-inch pitch make them ideal for space-saving board-to-board connections. Elevate your PCB designs with these essential connectors, a must-have in any engineer's toolkit.