M83723/76A22328 L/C

Heilind Number:EDA346-036-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable UL 94V-0 Thermoplastic Polyester housing material. With an amperage rating of 3 A, they ensure reliable power transmission in any application. The single-row design with 36 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their right-angle mount orientation and compact .125-inch pitch make them perfect for space-constrained PCB layouts. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.