346-036-558-678

Heilind Number:EDA346-036-558-678
Manufacturer:EDAC
Manufacturer Number:346-036-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-678

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 36 positions, ensuring optimal performance in any setting. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications. Their right-angle mount orientation allows for efficient PCB connections, making them essential components in your assembly process. Elevate the functionality of your devices with these high-quality connectors.