M83723/76A2232N L/C

Heilind Number:EDA346-036-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-802

Detailed Description

Enhance connectivity in your electronic devices with our premium Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 3A amperage rating and reliable copper alloy contacts, they ensure optimal performance and conductivity. The dual-row layout with 36 positions and a .125-inch pitch allows for versatile and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connectors are essential components for your projects. Elevate your connectivity solutions with this essential product.