M83723/76A22556 L/C

Heilind Number:EDA346-036-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-804

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for seamless integration, they feature a vibrant green hue that stands out on your board. Each connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee both safety and longevity. With two rows of copper alloy contacts, spaced at .125 inches and .2 inches apart, they accommodate up to 36 positions for versatile connectivity. The right-angle mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Perfect for professional electronics projects, these connectors are essential for any PCB setup.