M83723/76A22557 L/C

Heilind Number:EDA346-036-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. These connectors feature a vibrant Green color and are engineered for optimal performance, with a current rating of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, providing a total of 36 positions at a pitch of .125 inches, they ensure reliable signal transmission. The right-angle mount orientation and .2-inch row spacing offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality products to meet your connectivity needs with precision.