M83723/76A22558 L/C

Heilind Number:EDA346-036-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-808

Detailed Description

Elevate your PCB connectivity with these cutting-edge Card Edge Connectors. Featuring a vibrant green hue, they make a striking addition to any setup. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure robust performance and durability. With two rows and 36 positions, they offer ample room for seamless integration. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Designed for optimal convenience, they boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors today.