M83723/76A22559 L/C

Heilind Number:EDA346-036-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a rugged construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each rated for 3 A, they provide ample connectivity for your circuitry. The .125-inch pitch and .2-inch row spacing offer precise alignment, facilitating efficient data transfer. Boasting 36 positions in total, these connectors accommodate a wide range of connections. Their right-angle mount orientation allows for space-saving installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in our connectors to deliver secure and efficient board-to-board connectivity in your electronic designs.