M83723/76A2255N L/C

Heilind Number:EDA346-036-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-558-858

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB systems. Featuring a vibrant green hue, these connectors offer not just visual appeal but also high performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts, each spaced precisely at .125 inches and .2 inches apart, they ensure efficient signal transmission across 36 positions. Their right-angle mount orientation allows for space-saving installation, while their wide operating temperature range of -40 to 105°C ensures reliability in varied environments. Perfect for demanding applications, these connectors are a must-have in your electronic assembly toolkit.