M83723/76A24197 L/C

Heilind Number:EDA346-036-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-102

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they add a touch of visual interest while ensuring reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a single row design and 36 positions, these connectors offer seamless integration on your PCBs. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for optimal functionality, these connectors boast a right-angle mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Perfect for various applications, they are a must-have in your connector toolkit.