| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A24199 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-036-559-104 |
M83723/76A24199 L/C
| Heilind Number: | EDA346-036-559-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A24199 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with these durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, they provide efficient power transmission. The 36 positions and right angle mount orientation offer versatility in your designs. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your connectivity with this essential component.

