346-036-559-158

Heilind Number:EDA346-036-559-158
Manufacturer:EDAC
Manufacturer Number:346-036-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With 36 positions in a single row and a .125-inch pitch, they facilitate seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in our premium quality connectors to enhance the efficiency of your electronic systems.