M83723/76A2443Y L/C

Heilind Number:EDA346-036-559-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission while their copper alloy contact material guarantees optimal signal conductivity. The connectors boast a dual-row configuration with 36 positions, facilitating efficient data transfer. Their .125 inch pitch and .2 inch row spacing offer precise alignment on the board, while the right-angle mount orientation enables flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their quality to streamline your PCB connections with ease.