M83723/76A24576 L/C

Heilind Number:EDA346-036-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Offering a high amperage of 3 A, these connectors are suitable for power and signal transmission. The dual-row layout with 36 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on the board. With a right-angle mount orientation, they facilitate space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.