346-036-559-208

Heilind Number:EDA346-036-559-208
Manufacturer:EDAC
Manufacturer Number:346-036-559-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-208

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors. Featuring a vibrant green hue, they not only add a pop of color to your setup but also offer exceptional functionality. Built to last, these connectors boast a housing material of UL 94V-0 Thermoplastic Polyester and a contact material of durable Copper Alloy. With two rows and a total of 36 positions, they provide ample room for seamless connections. The right-angle mount orientation makes them versatile for various applications, while their .125-inch pitch and .2-inch row spacing ensure precise and secure fitting. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable even in harsh environments. Upgrade your connectivity game with these high-performance Card Edge Connectors.