M83723/76A24578 L/C

Heilind Number:EDA346-036-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-212

Detailed Description

Enhance your circuit connections with our Card Edge Connectors, designed for seamless board-to-board integration. Engineered with precision, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery. With a double-row design and a total of 36 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments, making them an essential component for your electronic projects. Elevate your connectivity with our quality Card Edge Connectors.