M83723/76A24619 L/C

Heilind Number:EDA346-036-559-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 36 positions, ensuring efficient data transmission. Crafted with precision, they offer a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Engineered for convenience, they boast a right-angle mount orientation, perfect for maximizing space on your PCB layout. Elevate your connectivity solutions with these reliable Card Edge Connectors.