M83723/76A2461N L/C

Heilind Number:EDA346-036-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 36 positions, offering optimal contact for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation in any environment, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, they enable precise and secure connections on your board. The right-angle mount orientation allows for convenient installation, saving space and accommodating tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these green-colored Card Edge Connectors.