M83723/76G8036 L/C

Heilind Number:EDA346-036-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors offer a reliable current flow of up to 3 A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and a total of 36 positions, these connectors provide ample connectivity options. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Perfect for right-angle mounting, they suit various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse applications in the electronics industry. Elevate your design with this essential component.