M83723/76G8037 L/C

Heilind Number:EDA346-036-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-803

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts offering a total of 36 positions, you can easily achieve seamless board-to-board connections. The right-angle mount orientation and .125-inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in our high-quality connectors to streamline your PCB assembly process effectively.